STMicroelectronicsSTGWT28IH125DFIGBT-Chip
Trans IGBT Chip N-CH 1250V 60A 375W 3-Pin(3+Tab) TO-3P Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Field Stop|Trench | |
N | |
Single | |
1250 | |
±20 | |
2 | |
60 | |
0.25 | |
375 | |
-55 | |
175 | |
Tube | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 18.7 |
Verpackungsbreite | 5(Max) |
Verpackungslänge | 15.8(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-3P |
3 | |
Leitungsform | Through Hole |
The STGWT28IH125DF IGBT transistor from STMicroelectronics is the best electronic switch for fast switching. Its maximum power dissipation is 375000 mW. It has a maximum collector emitter voltage of 1250 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This device is made with field stop|trench technology. It is made in a single configuration.
EDA / CAD Models |