STMicroelectronicsSTGY40NC60VDIGBT-Chip
Trans IGBT Chip N-CH 600V 80A 260W 3-Pin(3+Tab) Max247 Tube
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 20.3(Max) mm |
Verpackungsbreite | 5.3(Max) mm |
Verpackungslänge | 15.9(Max) mm |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | Max247 |
3 |
You can use this STGY40NC60VD IGBT transistor from STMicroelectronics as an electronic switch. Its maximum power dissipation is 260000 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |