STMicroelectronicsSTH270N4F3-2
Trans MOSFET N-CH 40V 180A Automotive AEC-Q101 3-Pin(2+Tab) H2PAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 4.8(Max) |
Verpackungsbreite | 9.17(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Lieferantenverpackung | H2PAK |
3 | |
Leitungsform | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The STH270N4F3-2 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 300000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with stripfet technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.