STMicroelectronicsSTIEC45-24ASÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 24V 2-Pin SMC T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this STIEC45-24AS TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 42 V and minimum breakdown voltage is 26.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 2500
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    13 Wochen
    • Price: