Amulet TechnologiesSTK-CY-043Entwicklungssätze und Werkzeuge
MK-CY-043 STN Graphics Module Development Kit
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Development Kit | |
Display Tools | |
MK-CY-043 | |
STN Graphics Module |
Entwicklungskit-Beschreibung
(STK-CY-043) The Capacitive 4.3" GEMstarter-kits™ provide everything needed to create and drive a Graphical User Interface, The GEMstarter-kits also come with a free 30-Day Trial of GEMstudio Pro™, Amulet’s embedded graphical user interface (GUI) design tool.
Amulet’s Capacitive 4.3” GEMmodule™ family consists of fully integrated drop-in solutions that allow customers to implement a Graphical User Interface with a smartphone-like look and feel in record time-to-market. The modules have gesture support and can be programmed using GEMstudio™, the easiest and most flexible GUI design software tool in the embedded space
Entwicklungskit-Funktionen
CAPACITIVE 4.3“ GEMmoduleTM DUO
- Amulet GEM Graphical OS Chip™
- 4.3” TFT LCD
- Projected capacitive P-CAP touch sensor from ClickTouch™
- Cypress TrueTouch® Touchscreen Controller
- Best in class accuracy, linearity and fast refresh rate
- Supports multitouch gestures with superior accuracy – highest signal to noise ratio (SNR)
- Quick and flexible GUI design with GEMstudioTM software development tool
- Color Depth - up to 24bit + 8bit alpha; graphics supported - GIF, JPEG, PNG
- Built in font converter, foreign language character sets (Unicode)
- On board memory (32megabit data flash) for storing GUI pages
- White LED backlight with PWM control (user interface or programmable via GEMstudio™)
- 24 pin interconnect for serial interface(s) - USB, 3.3vUART, RS232
Dieses Entwicklungskit enthält
- 480 x 272 TFT LCD
- capacitive touch sensor
- controller board
- removable stands
- USB PC interface cable
Weitere Informationen zum Entwicklungskit