Compliant with Exemption | |
3A001.a.2.a | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 36.6 |
Verpackungsbreite | 9 |
Verpackungslänge | 64 |
Leiterplatte geändert | 19 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
19 |
Implement this STK433-330N-E class D amplifier from ON Semiconductor. It has a maximum load resistance of 6 Ohm. It has a single input signal and a single output signal. Its typical dual supply voltage is ±44 V, with a maximum of ±63 V. It has a 3-channel stereo output. This audio amplifier has a maximum operating temperature of 150 °C. This device uses dual power supplies.
EDA / CAD Models |