onsemiSTK554U362C-EIntelligent Power Modules
IPM IGBT 600V 10A 21-Pin(21+Tab) SIP Module Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.7 |
Verpackungsbreite | 22.3 |
Verpackungslänge | 62 |
Leiterplatte geändert | 21 |
Tab | Tab |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
21 | |
Leitungsform | Through Hole |
This 3-phase STK554U362C-E stepper motor driver from ON Semiconductor is built to automate a variety of different machines, such as pumps and actuators. Its typical operating supply voltage is 15 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a maximum operating temperature of 150 °C. This device has a typical operating supply voltage of 15 V.