onsemiSTK581U3C2D-EIntelligent Power Modules
IPM IGBT 600V 30A 18-Pin(18+Tab) SIP Tube
Compliant with Exemption | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 6 |
Verpackungsbreite | 31.6 |
Verpackungslänge | 78 |
Leiterplatte geändert | 18 |
Tab | Tab |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
18 | |
Leitungsform | Through Hole |
The STK581U3C2D-E stepper motor driver, developed by ON Semiconductor, can help you automate different machines such as hydraulic pumps and linear actuators.