onsemiSTK621-140B-EBewegungsmotorsteuerung
Triple Half Bridge Motor Driver 280V 23-Pin SIP
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.5 |
Verpackungsbreite | 25.8 |
Verpackungslänge | 62 |
Leiterplatte geändert | 23 |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP |
23 | |
Leitungsform | Through Hole |
ON Semiconductor's 3-phase inverter STK621-140B-E stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. Its typical operating supply voltage is 280 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 100 °C. This device has a typical operating supply voltage of 280 V. Its minimum operating supply voltage of 0 V, while its maximum is 400 V.