onsemiSTK672-430AN-EBewegungsmotorsteuerung
Stepper Motor Driver 19-Pin(19+Tab) SIP Module Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
0 | |
0 to 42 | |
42 | |
7 | |
7300 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 14.4 |
Verpackungsbreite | 4.5 |
Verpackungslänge | 29.2 |
Leiterplatte geändert | 19 |
Tab | Tab |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
19 | |
Leitungsform | Through Hole |
Thanks to ON Semiconductor's stepper STK672-430AN-E stepper motor driver, you can ensure that your pumps and actuators are operating at their optimal setting. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has a maximum operating temperature of 150 °C. This device has a minimum operating supply voltage of 0 V and a maximum of 42 V.