onsemiSTK681-310Bewegungsmotorsteuerung
Forward/Reverse Motor Driver 5V/NV/AV 19-Pin ZIP
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Brushed DC Motor | |
4.75|10 | |
4.75 to 5.25|10 to 42 | |
5|N/A | |
5.25|42 | |
4 | |
3100 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 14.4 mm |
Verpackungsbreite | 4.5 mm |
Verpackungslänge | 29.2 mm |
Leiterplatte geändert | 19 |
Standard-Verpackungsname | ZIP |
Lieferantenverpackung | ZIP |
19 |
Look no further than the forward/reverse STK681-310 stepper motor driver from ON Semiconductor, a device that can automate a wide variety of hydraulic pumps and linear actuators. Its typical operating supply voltage is 5|N/A V. This motor controller has a maximum operating temperature of 150 °C. This device has a typical operating supply voltage of 5|N/A V. Its minimum operating supply voltage of 4.75|10 V, while its maximum is 5.25|42 V.