Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Brush DC Motor | |
10|4.75 | |
10 to 42|4.75 to 5.25 | |
42|5.25 | |
9 | |
2800 | |
-20 | |
105 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 14.4 |
Verpackungsbreite | 4.5 |
Verpackungslänge | 24.2 |
Leiterplatte geändert | 19 |
Standard-Verpackungsname | ZIP |
Lieferantenverpackung | ZIP |
19 |
Do you have various machines that need to be automated? Take control with the forward/reverse STK681-332-E stepper motor driver, developed by ON Semiconductor. This motor controller has a minimum operating temperature of -20 °C and a maximum of 105 °C. This device has a minimum operating supply voltage of 4.75|10 V and a maximum of 5.25|42 V.
EDA / CAD Models |