onsemiSTK681-360-EBewegungsmotorsteuerung
Forward/Reverse Motor Driver 19-Pin(19+Tab) SIP Module Fan-Fold
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
10|4.75 | |
10 to 30|4.75 to 5.25 | |
30|5.25 | |
3.5 | |
3100 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 14.4 |
Verpackungsbreite | 4.5 |
Verpackungslänge | 29.2 |
Leiterplatte geändert | 19 |
Tab | Tab |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
19 | |
Leitungsform | Through Hole |
Think of ON Semiconductor's forward/reverse STK681-360-E stepper motor driver the next time you would like to automate your existing hydraulic pump or linear actuator. This device has a minimum operating supply voltage of 4.75|10 V and a maximum of 5.25|30 V. This motor controller has a maximum operating temperature of 150 °C.