Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 8 |
Verpackungslänge | 8 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Power Flat EP |
4 | |
Leitungsform | No Lead |
Create an effective common drain amplifier using this STL19N65M5 power MOSFET from STMicroelectronics. Its maximum power dissipation is 2800 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes mdmesh technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
EDA / CAD Models |