Compliant | |
5A991b. | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The STM3220G-JAVA kit is a complete platform to evaluate the development of embedded applications in Java for the STM32 F2 series microcontrollers. The kit is composed of the STM3220G-EVAL evaluation board and a DVD ROM which contains an evaluation version of the MicroEJ® Software Development kit. The MicroEJ SDK is based on the Eclipse™ IDE and provides extended features for using Java in embedded systems to design and deploy embedded Java applications, simulate embedded Java applications on PCs and perform automated tests. The main limitations of the evaluation version are 3 months of use from the first launch and 1 hour of runtime.
Entwicklungskit-Funktionen
-The STM32Java software development kit (SDK) features one or more Java Platforms (JPF) for STM32 MCUs.-Each JPF provides an abstraction of a number of features of the STM32 microcontrollers and of the components available on the STM32 boards.-The following components and peripherals are supported by the JPFs:3.2" 240x320 TFT color LCD including the touch screen capability with MicroUI™ for rich HMI applications and Micro Widget Toolkit, MWT for enhanced widgetsEthernet with an integrated TCP/IP stack and the sockets interfaceRS-232 USART communicationJoystick with 4-direction control and selector wakeup, tamper and user buttons4 color LEDsEmbedded ST-LINK/V2 for development purposesSNI (Simple Native Interface) and SP (Shielded Plug) to interface Java and C worldDieses Entwicklungskit enthält
The kit is composed of the STM3220G-EVAL evaluation board and a DVD ROM which contains an evaluation version of the STM32Java software development kit based on MicroEJ
Weitere Informationen zum Entwicklungskit
Technical Document
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/technical_note/CD00110247.pdf