STMicroelectronicsSTM32469I-EVALEingebettete Systementwicklungsboards und -kits
STM32F469NIH6 Microcontroller Evaluation Board 34.316MB RAM 2MB/64MB Flash/NOR Flash
Compliant | |
5A991b.1. | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
STM32F469NIH6 | |
Microcontroller | |
34.316MB | |
2MB/64MB | |
Flash/NOR Flash | |
4 | |
1 | |
1 | |
1 | |
1 | |
MIPI-DSI | |
LCD | |
SDMMC | |
Yes | |
Flash | |
Yes |
STMicroelectronics can give you the STM32469I-EVAL embedded system development board you need to add microprocessor-based functionality to your electronic circuit.