STMicroelectronicsSTM32F051C8T6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
48 | |
Leitungsform | Gull-wing |
Want to centralize your components to one device? Look no further use this STM32F051C8T6 microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 64KB.
EDA / CAD Models |