STMicroelectronicsSTM32F100V8T6BMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP Tray

With the STM32F100V8T6B microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 24 MHz. Its ADC resolution is 12, while its DAC resolution is 12/12. Its flash program memory is 64KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Auf Lager: 10.740 Stück

Regional Inventory: 10.700

    Total1,60 €Price for 1

    10.700 auf Lager: Versand in vsl. 10 Tagen

    • Versand in vsl. 10 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 10.700 Stück
      • Price: 1,6030 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2444+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 40 Stück
      • Price: 4,7755 €