STMicroelectronicsSTM32F101VBT6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
100 | |
Leitungsform | Gull-wing |
STMicroelectronics' STM32F101VBT6TR microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 36 MHz. Its ADC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
EDA / CAD Models |