STMicroelectronicsSTM32F102CBT6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V Medical 48-Pin LQFP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
48 | |
Leitungsform | Gull-wing |
This STM32F102CBT6TR microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 128KB. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor.
EDA / CAD Models |