STMicroelectronicsSTM32F103R8H7Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
Compliant | |
3A991a.2. | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
STM32F | |
RISC | |
ARM Cortex M3 | |
ARM | |
72 | |
72 | |
32 | |
Flash | |
64KB | |
20KB | |
Yes | |
CAN/I2C/SPI/USART/USB | |
51 | |
4 | |
1 | |
Dual | |
16/16 | |
12/12 | |
3 | |
0 | |
1 | |
2 | |
2 | |
0 | |
1 | |
0 | |
2 | |
No | |
Yes | |
CAN Controller | |
2 | |
2.5|3.3 | |
3.6 | |
308 | |
-40 | |
105 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.79 |
Verpackungsbreite | 5 |
Verpackungslänge | 5 |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | TFBGA |
64 | |
Leitungsform | Ball |
STMicroelectronics' STM32F103R8H7 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12. This is a 32 bit processor. Its flash program memory is 64KB. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
EDA / CAD Models |