STMicroelectronicsSTM32F103VDT7Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
100 | |
Leitungsform | Gull-wing |
STMicroelectronics' STM32F103VDT7 microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. Its flash program memory is 384KB. This device is based on the ARM Cortex M3 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor.
EDA / CAD Models |