STMicroelectronicsSTM32F103VFT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 14 |
Verpackungslänge | 14 |
Leiterplatte geändert | 100 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
100 | |
Leitungsform | Gull-wing |
Want to centralize your components to one device? Look no further use this STM32F103VFT6 microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 768KB.
EDA / CAD Models |