STMicroelectronicsSTM32F303RBT7Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Want to centralize your components to one device? Look no further use this STM32F303RBT7 microcontroller manufactured by STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 72 MHz. This device is based on the ARM Cortex M4 core architecture. Its flash program memory is 128KB. This is a 32 bit processor. Its ADC resolution is 12/12/12/12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

986 Stück: Versand in vsl. 2 Tagen

    Total5,49 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      13 Wochen
      • In Stock: 986 Stück
      • Price: 5,4868 €