STMicroelectronicsSTM32F415ZGT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Tray

Automate any process or system using this STM32F415ZGT6 microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 168 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M4F core architecture. Its ADC resolution is 12/12/12, while its DAC resolution is 12. Its flash program memory is 1024KB.

Auf Lager: 20.000 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    • Price: