STMicroelectronicsSTM6503VEAADG6FÜberwachungsschaltungen
Processor Supervisor 1.575V 1 Active Low/Open Drain 8-Pin TDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 2 |
Verpackungslänge | 2 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | TDFN |
8 |
Prevent any unwanted voltage spikes in your circuit with this voltage monitor STM6503VEAADG6F voltage monitor IC from STMicroelectronics. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 1.575 V, with a minimum of 1.544 V and a maximum of 1.607 V.
EDA / CAD Models |