STMicroelectronicsSTM6524ALARDL6FÜberwachungsschaltungen
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.53 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 1.3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | UDFN |
6 | |
Leitungsform | No Lead |
This power supply monitor STM6524ALARDL6F voltage monitor IC from STMicroelectronics makes protecting components in your circuit easy. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1.65 V and a maximum of 5.5 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |