STMicroelectronicsSTM6600DQ25DM6FÜberwachungsschaltungen
Processor Supervisor 3.3V 1 Active Low/Open Drain/Push-Pull 12-Pin TDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.73 |
Verpackungsbreite | 2 |
Verpackungslänge | 3 |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | TDFN |
12 |
Efficiency is important when dealing with power distribution. The STM6600DQ25DM6F power supply controller from STMicroelectronics regulates and displays power consumption data. This part has an input voltage of 1.6 to 5.5 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |