STMicroelectronicsSTM6717SVWY6FÜberwachungsschaltungen
Processor Supervisor 2.925V/1.575V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
If your core processor fails to meet your circuit's demands, use the STM6717SVWY6F microprocessor supervisory circuit from STMicroelectronics as a backup. This device has a maximum power dissipation of 654 mW. Its maximum power dissipation is 654 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.925|1.575 V, with a minimum of 2.85|1.53 V and a maximum of 3|1.62 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.
EDA / CAD Models |