STMicroelectronicsSTM6717TWWY6FÜberwachungsschaltungen
Processor Supervisor 3.075V/1.665V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2 | |
280 | |
Active Low/Open Drain | |
3|1.62 | |
3.075|1.665 | |
3.15|1.71 | |
0.8 to 5.5 | |
0.8 | |
5.5 | |
35 | |
654 | |
No | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Power Supply Monitor | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
For an extra layer of protection, use this STM6717TWWY6F microprocessor supervisory circuit from STMicroelectronics to have another processor take control in case of an emergency. This device has a maximum power dissipation of 654 mW. Its maximum power dissipation is 654 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a typical reset threshold voltage of 3.075|1.665 V, with a minimum of 3|1.62 V and a maximum of 3.15|1.71 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.
EDA / CAD Models |