STMicroelectronicsSTM6718TGWY6FÜberwachungsschaltungen
Processor Supervisor 3.075V/1.11V 2 Active Low/Push-Pull 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
STM6718TGWY6F | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
Using the STM6718TGWY6F microprocessor supervisory circuit from STMicroelectronics will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 654 mW. Its maximum power dissipation is 654 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 3.075|1.11 V, with a minimum of 3|1.08 V and a maximum of 3.15|1.14 V. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.
EDA / CAD Models |