STMicroelectronicsSTM6778TGWB6FÜberwachungsschaltungen
Processor Supervisor 3.075V/1.11V 2 Active Low/Open Drain 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Take control of a circuit with a failed core processor with the STM6778TGWB6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 3.075|1.11 V, with a minimum of 3|1.08 V and a maximum of 3.15|1.14 V. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.
EDA / CAD Models |