STMicroelectronicsSTM6780VWB6FÜberwachungsschaltungen
Processor Supervisor 2.188V/Adj 2 Active Low/Open Drain 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.15 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
6 | |
Leitungsform | Gull-wing |
Keep your circuit secure if your main processor goes out by using this STM6780VWB6F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 675 mW. Its maximum power dissipation is 675 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.188|Adj V, with a minimum of 2.125|Adj V and a maximum of 2.25|Adj V.
EDA / CAD Models |