STMicroelectronicsSTM6821SWY6FÜberwachungsschaltungen
Processor Supervisor 2.93V 1 Active High/Push-Pull 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.3(Max) |
Verpackungsbreite | 1.75(Max) |
Verpackungslänge | 3(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
5 | |
Leitungsform | Gull-wing |
This STM6821SWY6F microprocessor supervisory circuit from STMicroelectronics works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |