STMicroelectronicsSTM6905PWEDS6FÜberwachungsschaltungen
Processor Supervisor 2.866V/1.683V 5 Active Low/Open Drain 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
Make sure the components in your circuit are protected from unwanted voltage spikes by using this voltage monitor STM6905PWEDS6F voltage monitor IC from STMicroelectronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.866|1.683 V, with a minimum of 2.837|1.666 V and a maximum of 2.895|1.7 V.
EDA / CAD Models |