STMicroelectronicsSTM6905TGEDS6FÜberwachungsschaltungen
Processor Supervisor 3.078V/1.11V 5 Active Low/Open Drain 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Use this voltage monitor STM6905TGEDS6F voltage monitor IC from STMicroelectronics to safeguard your components from voltage spikes. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 3.078|1.11 V, with a minimum of 3.047|1.099 V and a maximum of 3.109|1.121 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
