STMicroelectronicsSTM6905TWEDS6FÜberwachungsschaltungen
Processor Supervisor 3.078V/1.683V 5 Active Low/Open Drain 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this voltage monitor STM6905TWEDS6F voltage monitor IC from STMicroelectronics. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 0.8 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.078|1.683 V, with a minimum of 3.047|1.666 V and a maximum of 3.109|1.7 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |