STMicroelectronicsSTM704M6FÜberwachungsschaltungen
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Control the core processor in case of failure with the STM704M6F microprocessor supervisory circuit, developed by STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.4 V, with a minimum of 4.25 V and a maximum of 4.5 V.
EDA / CAD Models |