STMicroelectronicsSTM708SDS6FÜberwachungsschaltungen
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
8 | |
Leitungsform | Gull-wing |
Using the STM708SDS6F microprocessor supervisory circuit from STMicroelectronics will make sure your circuit is protected from any emergencies. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.85 V and a maximum of 3 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
EDA / CAD Models |