STMicroelectronicsSTM810LWX6FÜberwachungsschaltungen
Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active High/Push-Pull | |
4.56 | |
4.63 | |
4.7 | |
3|3.3|5 | |
1 | |
5.5 | |
15 | |
320 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Power Supply Monitor | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.02(Max) |
Verpackungsbreite | 1.4(Max) |
Verpackungslänge | 3.04(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Do your circuit's needs demand a great deal from your processor? The STM810LWX6F microprocessor supervisory circuit from STMicroelectronics is the perfect backup solution. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |