STMicroelectronicsSTM8L151C8T3Microcontrollers - MCUs
MCU 8-bit STM8 CISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
STM8L | |
CISC | |
STM8 | |
STM8 | |
16 | |
16 | |
8 | |
Flash | |
64KB | |
4KB | |
16MB | |
Yes | |
I2C/SPI/USART | |
41 | |
5 | |
Single | |
25 | |
12 | |
Dual | |
2/2 | |
12/12 | |
112|192 | |
3 | |
0 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
2 | |
2 | |
No | |
Yes | |
LCD Controller | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
77 | |
-40 | |
125 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
48 | |
Leitungsform | Gull-wing |
Used in any modern day system or circuit design this STM8L151C8T3 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 16 MHz. Its ADC resolution is 12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. This is a 8 bit processor. Its flash program memory is 64KB. This device is based on the STM8 core architecture.
EDA / CAD Models |