STMicroelectronicsSTM8L152C8U6Microcontrollers - MCUs
MCU 8-bit STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray
Compliant | |
EAR99 | |
NRND | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
STM8L | |
CISC | |
STM8 | |
STM8 | |
16 | |
16 | |
8 | |
Flash | |
64KB | |
4KB | |
16MB | |
Yes | |
I2C/SPI/USART | |
41 | |
5 | |
Single | |
25 | |
12 | |
Dual | |
2/2 | |
12/12 | |
112|192 | |
3 | |
0 | |
0 | |
2 | |
1 | |
0 | |
0 | |
0 | |
2 | |
2 | |
No | |
Yes | |
LCD Controller | |
1.65 | |
2.5|3.3|1.8 | |
3.6 | |
625 | |
-40 | |
85 | |
Industrial | |
Tray | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.53 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | UFQFPN EP |
48 | |
Leitungsform | No Lead |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM8L152C8U6 microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. This is a 8 bit processor. This device is based on the STM8 core architecture. Its ADC resolution is 12, while its DAC resolution is 12/12. Its flash program memory is 64KB.
EDA / CAD Models |