STMicroelectronicsSTM8S103F3P3Microcontrollers - MCUs
MCU 8-bit STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
STM8S | |
CISC | |
STM8 | |
STM8 | |
16 | |
16 | |
8 | |
Flash | |
8KB | |
1KB | |
16MB | |
Yes | |
I2C/SPI/UART | |
16 | |
2 | |
1 | |
Single | |
5 | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
2 | |
No | |
No | |
2.95 | |
3.3|5 | |
5.5 | |
238 | |
-40 | |
125 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
20 | |
Leitungsform | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This STM8S103F3P3 microcontroller manufactured by STMicroelectronics will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. Its ADC resolution is 10. This device is based on the STM8 core architecture. This is a 8 bit processor. Its flash program memory is 8KB.
EDA / CAD Models |