STMicroelectronicsSTM8S105K4T3CMicrocontrollers - MCUs
MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 7 |
Verpackungslänge | 7 |
Leiterplatte geändert | 32 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | LQFP |
32 | |
Leitungsform | Gull-wing |
Use this programmable STM8S105K4T3C microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 16KB. This device is based on the STM8 core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V. This is a 8 bit processor. Its ADC resolution is 10.
EDA / CAD Models |