EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Entwicklungskit-Beschreibung
The STM8T141-EVAL evaluation kit introduces developers to STMicroelectronics STM8T141 touch and proximity capacitive sensors. It contains the STM8T141 evaluation board MB858, plus a set of preconfigured plug-in modules which can evaluate the STM8T141 device performance in either touch or proximity detection (depending on the module which has been plugged in).
Entwicklungskit-Funktionen
-STM8T141 evaluation board (MB858)-4 STM8T141 preconfigured plug-in modules (MB856)-Antenna shielding cable-Additional 3 mm acrylic panel-Touch detection with on-board PCB sensing electrode and 1.5 mm dielectric panel-Easy dielectric adjustment by stacking acrylic panels-Proximity detection with on-board PCB sensing electrode or plug-in antenna-Standalone power configuration using an on-board battery-External power supply through USB interface-Electrode grounding or shielding configured by jumperWeitere Informationen zum Entwicklungskit
User Manual
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00240027.pdf