STMicroelectronicsSTMPS2161TTRLeistungsschaltern
Power Switch Hi Side 1-OUT 0A 0.12Ohm 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
If you require switching when dealing with higher end currents and voltages, look no further than the high side STMPS2161TTR power switch from STMicroelectronics. This charge controller has single output. This device has a maximum power dissipation of 135 mW. It features 0.13 Ohm switch on resistance. This charge controller has an input voltage of 2.7 to 5.5 V. Its maximum power dissipation is 135 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
