STMicroelectronicsSTMPS2272TTRStrombegrenzungsschaltern
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 1A 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.85 |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | MSOP |
8 | |
Leitungsform | Gull-wing |
For all your high current and voltage switching needs, use this high side STMPS2272TTR power switch by STMicroelectronics to get the fastest on and off response. This charge controller has 2 outputs. This charge controller has an input voltage of 2.7 to 5.5 V. It features 0.12 Ohm switch on resistance. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |