BournsSTMW-660-NTRTastschalter
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Washable | |
SPST | |
Round Button | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
100000 | |
100000 | |
1.57 | |
Brown | |
0.75 | |
8.9 | |
Surface Mount | |
Gull Wing | |
4 | |
4 | |
Thermoplastic Liquid Crystal Polymer | |
Straight | |
-25 | |
70 | |
Tape and Reel | |
6.3 | |
9 | |
3.1 | |
Gold | |
Phosphor Bronze | |
Thermoplastic Liquid Crystal Polymer/N/A |