STMicroelectronicsSTNRG288AStrommodus, PWM-Controllern
Voltage Mode PWM Controller 16000kHz 28-Pin TSSOP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage | |
6 | |
16000 | |
300(Max) | |
300(Max) | |
3 to 5.5 | |
3 | |
5.5 | |
No | |
No | |
Yes | |
-40 | |
105 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 9.7 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
28 | |
Leitungsform | Gull-wing |
Your circuit will be able to control PWM signals at the inputs using the STNRG288A voltage mode PWM controller, developed by STMicroelectronics.