Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.88 |
Verpackungsbreite | 4 |
Verpackungslänge | 4 |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | QFN EP |
16 | |
Leitungsform | No Lead |
Easy power control is made possible with this false pin count STODD03QTR power management IC by STMicroelectronics. This power management IC has an input voltage of 4 to 6 V. Its switching regulator has a frequency of 600 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power management IC has a minimum operating temperature of -25 °C and a maximum of 125 °C.